ROHM RGT16NS65DGC9
| Manufacturer | |
| MPN | RGT16NS65DGC9 |
| LCSC Part # | C17614612 |
| Packaging | TO-262 |
| Customer # | |
| Key Attributes | 94W 16A 650V FS (Field Stop) TO-262 Single IGBTs RoHS |
| Datasheet | ROHM RGT16NS65DGC9 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-262 | |
| Td(off) | 33ns | |
| Pd - Power Dissipation | 94W | |
| Td(on) | 13ns | |
| Current - Collector(Ic) | 16A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 8pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,8A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 42ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 450pF | |
| Output Capacitance(Coes) | 21pF | |
| Gate Charge(Qg) | 21nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-262 | |
| Td(off) | 33ns | |
| Pd - Power Dissipation | 94W | |
| Td(on) | 13ns | |
| Current - Collector(Ic) | 16A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 8pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,8A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 42ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 450pF | |
| Output Capacitance(Coes) | 21pF | |
| Gate Charge(Qg) | 21nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- Low switching loss
- Short-circuit withstand time 5μs
- Built-in ultra-fast soft-recovery FRD (RFN series)
- Lead-free plating; RoHS compliant
Applications
AI Translation
- General-purpose inverters
- Uninterruptible power supplies (UPS)
- Power conditioners
- Welding machines
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5159 | $ 0.52 |
| 200+ | $ 0.2064 | $ 41.28 |
| 500+ | $ 0.2 | $ 100.00 |
| 1,000+ | $ 0.1969 | $ 196.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-262 | |
| Td(off) | 33ns | |
| Pd - Power Dissipation | 94W | |
| Td(on) | 13ns | |
| Current - Collector(Ic) | 16A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 8pF | |
| IGBT Type | FS (Field Stop) | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,8A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 42ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 450pF | |
| Output Capacitance(Coes) | 21pF | |
| Gate Charge(Qg) | 21nC |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ROHM | |
| Packaging | TO-262 | |
| Td(off) | 33ns | |
| Pd - Power Dissipation | 94W | |
| Td(on) | 13ns | |
| Current - Collector(Ic) | 16A | |
| Collector-Emitter Breakdown Voltage (Vces) | 650V | |
| Reverse Transfer Capacitance (Cres) | 8pF | |
| IGBT Type | FS (Field Stop) |
| Type | Description | |
|---|---|---|
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 2.1V@15V,8A | |
| Operating Temperature | -40℃~+175℃@(Tj) | |
| Vce Saturation(VCE(sat)) | 1.65V | |
| Collector Cut-Off Current (Ices) | - | |
| Reverse Recovery Time(trr) | 42ns | |
| Switching Energy(Eoff) | - | |
| Turn-On Energy (Eon) | - | |
| Input Capacitance(Cies) | 450pF | |
| Output Capacitance(Coes) | 21pF | |
| Gate Charge(Qg) | 21nC |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low collector-emitter saturation voltage
- Low switching loss
- Short-circuit withstand time 5μs
- Built-in ultra-fast soft-recovery FRD (RFN series)
- Lead-free plating; RoHS compliant
Applications
AI Translation
- General-purpose inverters
- Uninterruptible power supplies (UPS)
- Power conditioners
- Welding machines
C17614612 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RGT50NS65DGC9 | ROHM | Similar | TO-262 | 10 | $ 4.4255 | ||
| RGT40NS65DGC9 | ROHM | Similar | TO-262 | 0 | $ 1.4285 | ||
| RGT30NS65DGC9 | ROHM | Similar | TO-262 | 0 | $ 1.2778 |

