LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ROHM BD83854MUV-E2

Manufacturer
MPN
BD83854MUV-E2
LCSC Part #
C17614516
Packaging
VQFN20PV3535
Customer #
Key Attributes
500kHz 50mA 2.5V~4.5V VQFN20PV3535 Special Purpose Regulators RoHS
DatasheetROHM BD83854MUV-E2
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerROHM
PackagingVQFN20PV3535
PFM Mode-
Frequency - Switching500kHz
Functionboost converter;Inverted
FeaturesSoft-start;Overcurrent Protection;Output short-circuit protection;Low-power standby
Output Voltage5.4V;-5.4V
Output Current50mA
Quiescent Current1uA
Voltage - Supply2.5V~4.5V
Operating Temperature-40℃~+85℃
Energy Efficiency85%

Introduction

AI Translation

BD83854MUV is a step-up switching regulator and charge pump inverter for small TFT-LCD Displays. It has a wide input voltage range of 2.5V to 4.5V that is suitable for portable applications. In addition, its small package design is ideal for miniaturizing the power supply.

Features

AI Translation
  • Wide input voltage range of 2.5V to 4.5V
  • High frequency operation
  • Output Discharge Independent ON/OFF signal(STBYP, STBYN)
  • Circuit protection
  • Over Current Protection (OCP)
  • Short Current Protection (SCP)
  • Under Voltage Lock Out (UVLO)
  • Thermal Shutdown (TSD)

Applications

AI Translation
  • TFT LCD Smart phones
  • TFT LCD Tablets