LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon TZ800N16KOF product image
Images for reference only

Infineon TZ800N16KOF

Manufacturer
MPN
TZ800N16KOF
LCSC Part #
C17614253
Packaging
-
Customer #
Key Attributes
500mA 250mA 1.6kV SCRs - Modules RoHS
DatasheetInfineon TZ800N16KOF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 490.3149$ 490.31
200+$ 460.5033$ 92100.66
500+$ 445.1147$ 222557.35
1,000+$ 437.5118$ 437511.80
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs - Modules
ManufacturerInfineon
Packaging-
Holding Current (Ih)500mA
Current - Gate Trigger(Igt)250mA
Voltage - On State(Vtm)-
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))1.5kA
Peak off - state voltage(Vdrm)1.6kV
Current - Surge(Itsm@f)35kA
SCR Type-
Operating Temperature-40℃~+125℃
Gate Trigger Voltage (Vgt)2V