VISHAY VS-8EWH06FNHM3
| Manufacturer | |
| MPN | VS-8EWH06FNHM3 |
| LCSC Part # | C17614052 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 25ns 1 Independent 600V 2.4V@8A 8A TO-252 Single Diodes RoHS |
| Datasheet | VISHAY VS-8EWH06FNHM3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.4V@8A | |
| Reverse Leakage Current (Ir) | 50uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.4V@8A | |
| Reverse Leakage Current (Ir) | 50uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
Introduction
Advanced ultrafast recovery rectifiers with optimized performance in forward voltage drop, ultrafast recovery time, and soft recovery. Planar construction and platinum-doped lifetime control ensure optimum overall performance, ruggedness, and reliability. These devices are suitable for the PFC boost stage in the AC/DC section of switch-mode power supply inverters, or for use as freewheeling diodes. Their optimized stored charge and low recovery current minimize switching losses and reduce overdissipation in switching elements and snubbers.
Features
- Ultra-fast recovery time with reduced Qrr and soft recovery
- Maximum operating junction temperature 175°C
- Suitable for PFC CRM/CCM operation
- Low forward voltage drop
- Low leakage current
- AEC-Q101 qualified
- Compliant with JESD 201 Class 2 whisker test
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
PFC boost stage and freewheeling diode in the AC/DC section of a switching power supply inverter
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8037 | $ 2.80 |
| 200+ | $ 1.1194 | $ 223.88 |
| 500+ | $ 1.0815 | $ 540.75 |
| 1,000+ | $ 1.0633 | $ 1063.30 |
Standard Packaging3000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.4V@8A | |
| Reverse Leakage Current (Ir) | 50uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 25ns | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 2.4V@8A | |
| Reverse Leakage Current (Ir) | 50uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 8A |
Introduction
Advanced ultrafast recovery rectifiers with optimized performance in forward voltage drop, ultrafast recovery time, and soft recovery. Planar construction and platinum-doped lifetime control ensure optimum overall performance, ruggedness, and reliability. These devices are suitable for the PFC boost stage in the AC/DC section of switch-mode power supply inverters, or for use as freewheeling diodes. Their optimized stored charge and low recovery current minimize switching losses and reduce overdissipation in switching elements and snubbers.
Features
- Ultra-fast recovery time with reduced Qrr and soft recovery
- Maximum operating junction temperature 175°C
- Suitable for PFC CRM/CCM operation
- Low forward voltage drop
- Low leakage current
- AEC-Q101 qualified
- Compliant with JESD 201 Class 2 whisker test
- MSL Level 1 per J-STD-020, LF max peak 260°C
Applications
PFC boost stage and freewheeling diode in the AC/DC section of a switching power supply inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| VS-15EWH06FNTR-M3 | VISHAY | Similar | D-PAK(TO-252AA) | 17 | $ 2.0877 | ||
| VS-HFA08SD60S-M3 | VISHAY | Similar | D-PAK(TO-252AA) | 41 | $ 4.0323 | ||
| VS-8EWF12STR-M3 | VISHAY | Similar | D-PAK(TO-252AA) | 10 | $ 7.3612 | ||
| RFNL10BM6SFHTL | ROHM | Similar | TO-252 | 100 | $ 0.6387 | ||
| VS-8EWH06FNTRR-M3 | VISHAY | Similar | D-PAK(TO-252AA) | 0 | $ 1.1984 |

