LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec STMM-105-01-T-D-SM-P-TR product image
Images for reference only

Samtec STMM-105-01-T-D-SM-P-TR

Manufacturer
MPN
STMM-105-01-T-D-SM-P-TR
LCSC Part #
C17613748
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical Tin -55℃~+105℃ 2 2mm SMD Headers, Male Pins RoHS
DatasheetSamtec STMM-105-01-T-D-SM-P-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.157$ 7.16
200+$ 2.8555$ 571.10
475+$ 2.7603$ 1311.14
950+$ 2.7127$ 2577.07
Standard Packaging475/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Connector TypeSurface Mount,Vertical
Contact PlatingTin
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+105℃
Number of Rows2
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.