LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ISOCOM ISQ2X

Manufacturer
MPN
ISQ2X
LCSC Part #
C17612804
Packaging
DIP-16
Customer #
Key Attributes
50mA 70V 6V 1.2V DIP-16 Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetISOCOM ISQ2X
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerISOCOM
PackagingDIP-16
Fall time3us
Rise time4us
Output Current50mA
Vce Saturation(VCE(sat))-
Operating Temperature-25℃~+100℃
Load Voltage70V
Reverse Voltage6V
Current transfer ratio500%;100%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels-
Total Power Dissipation(Pd)170mW
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)5.3kV
Features-

Introduction

AI Translation

The IS*2 series of optically coupled isolators consist of infrared light emitting diodes and NPN silicon photo transistors in space efficient dual in line plastic packages.

Features

AI Translation
  • Options:
  • 10mm lead spread - add G after part no.
  • Surface mount - add SM after part no.
  • Tape&reel - add SMT&R after part no.
  • Current Transfer Ratio (100% to 150%)
  • High Isolation Voltage (5.3kV_RMS, 7.5kV_pK)
  • High BVCEO (70V min)

Applications

AI Translation
  • Computer terminals
  • Industrial systems controllers
  • Measuring instruments
  • Signal transmission between systems of different potentials and impedances