API Delevan MIL1812R-220M
| Manufacturer | |
| MPN | MIL1812R-220M |
| LCSC Part # | C17612685 |
| Packaging | SMD,4.8x3.4mm |
| Customer # | |
| Key Attributes | FIXED IND 22nH 1.23A 100mΩ SMD,4.8x3.4mm |
| Datasheet | API Delevan MIL1812R-220M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 1.23A | |
| Inductance | 22nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 1.23A |
| Type | Description | |
|---|---|---|
| Inductance | 22nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suffix F: Tin/Lead termination
- Suffix P: Tin termination
- Dimensions "A" and "C" include leads
- Operating temperature range: -55°C ~ +125°C
- Current rating at 90°C ambient: 35°C temperature rise
- Maximum power dissipation at 90°C: 0.278W for iron and ferrite cores, 0.210W for phenolic cores
- Packaging: Tape and reel (12mm), up to 650 per 7-inch reel; up to 2500 per 13-inch reel
- Termination finish options: MIL1812 - 101K corresponds to M83446/39 - 13F (Tin/Lead), MIL1812R - 101K corresponds to M83446/39 - 13P (Lead-free)
- Marking: Delevan, part number, date code (YYWWL)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.4144 | $ 6.41 |
| 200+ | $ 2.5601 | $ 512.02 |
| 500+ | $ 2.4735 | $ 1236.75 |
| 1,000+ | $ 2.4326 | $ 2432.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 1.23A | |
| Inductance | 22nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,4.8x3.4mm | |
| Current Rating | 1.23A |
| Type | Description | |
|---|---|---|
| Inductance | 22nH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 100mΩ | |
| Current - Saturation(Isat) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Suffix F: Tin/Lead termination
- Suffix P: Tin termination
- Dimensions "A" and "C" include leads
- Operating temperature range: -55°C ~ +125°C
- Current rating at 90°C ambient: 35°C temperature rise
- Maximum power dissipation at 90°C: 0.278W for iron and ferrite cores, 0.210W for phenolic cores
- Packaging: Tape and reel (12mm), up to 650 per 7-inch reel; up to 2500 per 13-inch reel
- Termination finish options: MIL1812 - 101K corresponds to M83446/39 - 13F (Tin/Lead), MIL1812R - 101K corresponds to M83446/39 - 13P (Lead-free)
- Marking: Delevan, part number, date code (YYWWL)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

