TE Connectivity 10HPEGS1-NG
| Fabricante | |
| N.º de pieza fab. | 10HPEGS1-NG |
| Nº LCSC | C17612448 |
| Emb. | - |
| Número de Cliente | |
| Atrib. clave | Power Entry Modules (PEM) |
| Hoja de Datos | TE Connectivity 10HPEGS1-NG |
| Cables Personalizados | pedido mín. 1 ud |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Fabricante | TE Connectivity | |
| Emb. | - | |
| Length | - | |
| Leakage Current | 5uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 10A |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Fabricante | TE Connectivity | |
| Emb. | - | |
| Length | - | |
| Leakage Current | 5uA |
| Tipo | Descripción | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 10A |
Descripción
The HP Series is a new power entry module developed for medical and general-purpose applications, featuring EMI suppression capability of up to 12A. The series offers three options: a universal type, the HG option compliant with UL60601 with 1 Means of Patient Protection (MOPP), and the NG option with 2 Means of Operator Protection (MOOP). A total of 96 variants are available to suit a wide range of applications, offering multiple features to provide protection for medical patients and operators. The HP Series is suitable for Class I or Class II medical equipment (UL60601), such as dental lighting equipment, medical imaging devices, therapeutic equipment, medical X-ray equipment, medical imaging systems, ultrasound devices, and more. The Corcom HP power entry module is designed with eco-design principles, and its housing is made from post-consumer recycled materials.
Características
- High-protection power input module
- Compatible with V-lock connector
- Compact/lightweight
- 2 operator protection measures (double insulation, 3 kV), compliant with UL60601 - NG
- 1 patient protection measure (grounded, 5 μA leakage current), compliant with UL60601 - HG
- DPST switch with rocker guard option
- Compact, flange-mount or snap-in
- Single-fused or double-fused
- Quick-connect terminals with shroud (Class II protection)
Aplicaciones
- General purpose
- Medical devices
- Instrumentation
- Portable electrical/electronic equipment
- Laboratory equipment
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 39.0269 | $ 39.03 |
| 198+ | $ 15.5733 | $ 3083.51 |
| 504+ | $ 15.0523 | $ 7586.36 |
| 999+ | $ 14.795 | $ 14780.21 |
Encapsulado Estándar9/Full Box | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Fabricante | TE Connectivity | |
| Emb. | - | |
| Length | - | |
| Leakage Current | 5uA | |
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 10A |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Connectors, Interconnects/AC Power Connectors/Power Entry Modules (PEM) | |
| Fabricante | TE Connectivity | |
| Emb. | - | |
| Length | - | |
| Leakage Current | 5uA |
| Tipo | Descripción | |
|---|---|---|
| Width | - | |
| Filter Type | - | |
| Voltage - Input | 120V~250V@AC | |
| Mounting Type | - | |
| Current Rating | 10A |
Descripción
The HP Series is a new power entry module developed for medical and general-purpose applications, featuring EMI suppression capability of up to 12A. The series offers three options: a universal type, the HG option compliant with UL60601 with 1 Means of Patient Protection (MOPP), and the NG option with 2 Means of Operator Protection (MOOP). A total of 96 variants are available to suit a wide range of applications, offering multiple features to provide protection for medical patients and operators. The HP Series is suitable for Class I or Class II medical equipment (UL60601), such as dental lighting equipment, medical imaging devices, therapeutic equipment, medical X-ray equipment, medical imaging systems, ultrasound devices, and more. The Corcom HP power entry module is designed with eco-design principles, and its housing is made from post-consumer recycled materials.
Características
- High-protection power input module
- Compatible with V-lock connector
- Compact/lightweight
- 2 operator protection measures (double insulation, 3 kV), compliant with UL60601 - NG
- 1 patient protection measure (grounded, 5 μA leakage current), compliant with UL60601 - HG
- DPST switch with rocker guard option
- Compact, flange-mount or snap-in
- Single-fused or double-fused
- Quick-connect terminals with shroud (Class II protection)
Aplicaciones
- General purpose
- Medical devices
- Instrumentation
- Portable electrical/electronic equipment
- Laboratory equipment
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Tipo | Detalles |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Cables a medida: pedido mín. 1 ud
LCSC ofrece una amplia gama de soluciones de cableado personalizadas y rentables, diseñadas para satisfacer las diversas necesidades de componentes electrónicos y aplicaciones eléctricas. Nuestros productos cumplen con los estándares RoHS y UL, garantizando una calidad y fiabilidad superiores. Aprovechando nuestro extenso inventario de conectores, brindamos un servicio flexible sin requisitos de pedido mínimo, cotizaciones rápidas y plazos de entrega cortos, asegurando una experiencia de compra fluida y eficiente. Más información.

