TE Connectivity 4-2373378-0
| Manufacturer | |
| MPN | 4-2373378-0 |
| LCSC Part # | C17612425 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2mm Surface Mount,Vertical 40P Tin Black 20 2x20P 2mm 2 Headers, Male Pins |
| Datasheet | TE Connectivity 4-2373378-0 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 40P | |
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 40P |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.2013 | $ 11.20 |
| 195+ | $ 4.4698 | $ 871.61 |
| 494+ | $ 4.3206 | $ 2134.38 |
| 1,001+ | $ 4.2475 | $ 4251.75 |
Standard Packaging13/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 40P | |
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Pitch | 2mm | |
| Flame Retardant Rating | UL94V-0 | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 40P |
| Type | Description | |
|---|---|---|
| Contact Material | Copper alloy | |
| Contact Plating | Tin | |
| Color | Black | |
| Number of PINs Per Row | 20 | |
| Pin Structure | 2x20P | |
| Row Spacing | 2mm | |
| Number of Rows | 2 |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

