VISHAY ILQ2-X009
| Manufacturer | |
| MPN | ILQ2-X009 |
| LCSC Part # | C17609224 |
| Packaging | SMD-16P |
| Customer # | |
| Key Attributes | 50mA 250mV@1mA,20uA 70V 6V 1.25V SMD-16P Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | VISHAY ILQ2-X009 |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Fall time | 2.2us | |
| Rise time | 2.6us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Fall time | 2.2us | |
| Rise time | 2.6us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 500%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
Introduction
The ILD1, ILD2, ILD5, ILQ1, ILQ2 are optically couple d isolated pairs employing GaAs infrared LEDs and silico n NPN phototransistor. Signal information, including a D C level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. The ILD1, ILD2, ILD5, ILQ1, ILQ2 are especially designed fo r driving medium-speed logic and can be used to eliminat e troublesome ground loop and noise problems. Also thes e couplers can be used to replace relays and transformers i n many digital interface applications such as CTR modulation. The ILD1, ILD2, ILD5 have two isolated channels in a singl e DIP package and the ILQ1, ILQ2 have four isolated channel s per package.
Features
- Current transfer ratio at lF = 10 mA
- Isolation rated voltage 4420 VRMS
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Fall time | 2.2us | |
| Rise time | 2.6us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-16P | |
| Fall time | 2.2us | |
| Rise time | 2.6us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@1mA,20uA | |
| Operating Temperature | -40℃~+100℃ | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 500%;100% | |
| Voltage - Forward(Vf) | 1.25V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | - | |
| Isolation Voltage(Vrms) | 4.42kV | |
| Features | - |
Introduction
The ILD1, ILD2, ILD5, ILQ1, ILQ2 are optically couple d isolated pairs employing GaAs infrared LEDs and silico n NPN phototransistor. Signal information, including a D C level, can be transmitted by the drive while maintaining a high degree of electrical isolation between input and output. The ILD1, ILD2, ILD5, ILQ1, ILQ2 are especially designed fo r driving medium-speed logic and can be used to eliminat e troublesome ground loop and noise problems. Also thes e couplers can be used to replace relays and transformers i n many digital interface applications such as CTR modulation. The ILD1, ILD2, ILD5 have two isolated channels in a singl e DIP package and the ILQ1, ILQ2 have four isolated channel s per package.
Features
- Current transfer ratio at lF = 10 mA
- Isolation rated voltage 4420 VRMS
C17609224 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

