LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP R30410

Manufacturer
MPN
R30410
LCSC Part #
C17606615
Packaging
DO-5(DO-203AB)
Customer #
Key Attributes
100V 950mV@40A 40A DO-5(DO-203AB) Single Diodes
DatasheetMICROCHIP R30410
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMICROCHIP
PackagingDO-5(DO-203AB)
Diode Configuration-
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)950mV@40A
Reverse Leakage Current (Ir)40uA
Non-Repetitive Peak Forward Surge Current800A
Current - Rectified40A

Introduction

AI Translation

Standard recovery rectifier parameters are sorted in ascending order by IO (Amps), then by VR (Volts), followed by part number.