VISHAY VOS615AT
| Manufacturer | |
| MPN | VOS615AT |
| LCSC Part # | C17605902 |
| Packaging | SOIC-4-175mil |
| Customer # | |
| Key Attributes | 50mA 250mV@10mA,2.5mA 80V 6V 1.2V DC SOIC-4-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet | VISHAY VOS615AT |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us | |
| Fall time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us | |
| Fall time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The VOS615A series has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits.
Features
- High CTR with low input current
- Low profile package (half pitch)
- High collector emitter voltage, VCEO = 80 V
- Isolation test voltage = 3750 VR MS
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
- Programmable controllers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us | |
| Fall time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SOIC-4-175mil | |
| Rise time | 3us | |
| Fall time | 4us | |
| Output Current | 50mA | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Operating Temperature | -55℃~+110℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 170mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Features | - |
Introduction
The VOS615A series has a GaAs infrared emitting diode emitter, which is optically coupled to a silicon planar phototransistor detector, and is incorporated in a 4-pin 50 mil lead pitch mini-flat package. It features a high current transfer ratio at low input current, low coupling capacitance, and high isolation voltage. The coupling devices are designed for signal transmission between two electrically separated circuits.
Features
- High CTR with low input current
- Low profile package (half pitch)
- High collector emitter voltage, VCEO = 80 V
- Isolation test voltage = 3750 VR MS
- Low coupling capacitance
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
- Programmable controllers
C17605902 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

