PANASONIC AMG8854M01
| Manufacturer | |
| MPN | AMG8854M01 |
| LCSC Part # | C17601079 |
| Packaging | SMD-14P |
| Customer # | |
| Key Attributes | I2C ±3℃ SMD-14P Analog and Digital Output RoHS |
| Datasheet | PANASONIC AMG8854M01 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-14P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-14P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-precision infrared array sensor based on advanced MEMS technology.
Features
AI Translation
- 2D area temperature detection: 8×8 (64 pixels)
- Digital output (with temperature value output capability)
- Board mount with connector (5-pin)
- RoHS compliant
Applications
AI Translation
Home appliances (microwave ovens and air conditioners), office energy saving (air conditioning control), home automation (heat source detection), factory automation (failure prevention)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-14P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-14P | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Interface | I2C | |
| Tolerance | ±3℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | Low-power standby | |
| Temperature Resolution | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
High-precision infrared array sensor based on advanced MEMS technology.
Features
AI Translation
- 2D area temperature detection: 8×8 (64 pixels)
- Digital output (with temperature value output capability)
- Board mount with connector (5-pin)
- RoHS compliant
Applications
AI Translation
Home appliances (microwave ovens and air conditioners), office energy saving (air conditioning control), home automation (heat source detection), factory automation (failure prevention)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 6A993A |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 6A993A |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

