LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ATGBICS by Approved Technology Ltd VX_00021-C product image
Images for reference only

ATGBICS by Approved Technology Ltd VX_00021-C

Manufacturer
MPN
VX_00021-C
LCSC Part #
C17600764
Packaging
-
Customer #
Key Attributes
Fiber Optic Transceiver Modules RoHS
DatasheetATGBICS by Approved Technology Ltd VX_00021-C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 93.1221$ 93.12
200+$ 37.1565$ 7431.30
500+$ 35.9159$ 17957.95
1,000+$ 35.301$ 35301.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The VX_00021-C 10/100/1000BASE-T Copper SFP Transceiver, compatible with ATGBICS, is a high-performance, cost-effective module compliant with Gigabit Ethernet and 10/100/1000BASE-T standards as specified in IEEE 802.3-2002 and IEEE 802.3ab, supporting data rates up to 10/100/1000Mbps over a maximum distance of 100 meters on unshielded Category 5 twisted-pair cable. The VX_00021-C supports 10/100/1000 Mbps full-duplex data links using 5-level Pulse Amplitude Modulation (PAM) signaling. All four pairs in the cable are utilized, with a symbol rate of 250Mbps per pair. The VX_00021-C provides standard serial ID information compliant with SFP MSA, accessible via the 2-wire serial CMOS EEPROM protocol at address A0h. The physical IC is also accessible via the 2-wire serial bus at address ACh.

Features

AI Translation
  • Bidirectional data link up to 1.25Gb/s
  • 10/100/1000BASE-T auto-negotiation
  • Hot-pluggable SFP package
  • Supports link lengths up to 100m using Cat 5 UTP cable
  • All-metal housing, low EMI
  • Low power consumption
  • Compact RJ-45 connector assembly
  • Detailed product information stored in EEPROM
  • +3.3V single supply voltage
  • Commercial operating temperature range: 0 to 70℃
  • PHY IC access via 2-wire serial bus
  • Enables 10/100/1000BASE-T operation in host systems with SGMII interface
  • Compliant with SFP MSA
  • Compliant with IEEE Std 802.3™-2002
  • Compliant with FCC 47 CFR Part 15, Class B
  • RoHS compliant

Applications

AI Translation

High-speed 1.25 Gigabit Ethernet over Category 5 cable, switch/router-to-switch/router links, and high-speed I/O for file servers