PANJIT PJL9808_R2_00001
| Manufacturer | PANJITAsian Brands |
| MPN | PJL9808_R2_00001 |
| LCSC Part # | C17600610 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 30V 8A 29mΩ@4.5V 1.25W 2 N-Channel SOP-8 FET, MOSFET Arrays RoHS |
| Datasheet | PANJIT PJL9808_R2_00001 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Reverse Transfer Capacitance (Crss) | 54pF | |
| Ciss-Input Capacitance | 392pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 76pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 29mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Reverse Transfer Capacitance (Crss) | 54pF | |
| Ciss-Input Capacitance | 392pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 76pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A |
| Type | Description | |
|---|---|---|
| RDS(on) | 29mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 19mΩ at VGS = 10V, ID = 8A
- RDS(ON) < 29mΩ at VGS = 4.5V, ID = 5A
- High switching speed
- Improved dv/dt capability
- Low gate charge
- Low reverse transfer capacitance
- Lead-free, RoHS 2.0 compliant (EU Directives 2011/65/EU and 2015/865/EU)
- Halogen-free molding compound per IEC61249
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Reverse Transfer Capacitance (Crss) | 54pF | |
| Ciss-Input Capacitance | 392pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 76pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| RDS(on) | 29mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | PANJIT | |
| Packaging | SOP-8 | |
| Reverse Transfer Capacitance (Crss) | 54pF | |
| Ciss-Input Capacitance | 392pF | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 76pF | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A |
| Type | Description | |
|---|---|---|
| RDS(on) | 29mΩ@4.5V | |
| Pd - Power Dissipation | 1.25W | |
| Type | N-Channel | |
| Configuration | - | |
| Number | 2 N-Channel | |
| Gate Charge(Qg) | 4.3nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- RDS(ON) < 19mΩ at VGS = 10V, ID = 8A
- RDS(ON) < 29mΩ at VGS = 4.5V, ID = 5A
- High switching speed
- Improved dv/dt capability
- Low gate charge
- Low reverse transfer capacitance
- Lead-free, RoHS 2.0 compliant (EU Directives 2011/65/EU and 2015/865/EU)
- Halogen-free molding compound per IEC61249
C17600610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

