LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY NTCLS100E3103H product image
Images for reference only

VISHAY NTCLS100E3103H

Manufacturer
MPN
NTCLS100E3103H
LCSC Part #
C17599266
Packaging
-
Customer #
Key Attributes
10kΩ 250mW ±0.75% NTC Thermistors RoHS
DatasheetVISHAY NTCLS100E3103H
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.1227$ 5.12
200+$ 2.0449$ 408.98
500+$ 1.9767$ 988.35
1,000+$ 1.9419$ 1941.90
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerVISHAY
Packaging-
Resistance @ 25℃10kΩ
Power(Watts)250mW
Operating Temperature-40℃~+85℃
B Constant (25℃/100℃)-
B Constant (25℃/85℃)3977K
B Constant (25℃/75℃)-
B Constant Tolerance±0.75%
B Constant (25℃/50℃)-

Introduction

AI Translation

These sensors consist of a small NTC chip reflow-soldered between two AWG #24 UL-2468 gauge wires. They are lacquered, insulated, and sleeved.

Features

AI Translation
  • High accuracy over wide temperature range
  • High stability
  • Excellent cost-performance ratio
  • High adhesion strength between PVC wire and encapsulation varnish

Applications

AI Translation

Temperature measurement, sensing, and control in remote locations and various environmental conditions