Chilisin AWVS008080408R2TL1
| Manufacturer | ChilisinAsian Brands |
| MPN | AWVS008080408R2TL1 |
| LCSC Part # | C17598764 |
| Packaging | 3131 |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 3.3A 37mΩ 3131 |
| Datasheet | Chilisin AWVS008080408R2TL1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 3.3A | |
| Inductance | 8.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 37mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 3.3A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 37mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1929 | $ 0.19 |
| 200+ | $ 0.077 | $ 15.40 |
| 500+ | $ 0.0744 | $ 37.20 |
| 1,000+ | $ 0.0732 | $ 73.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 3.3A | |
| Inductance | 8.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 37mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Chilisin | |
| Packaging | 3131 | |
| Current Rating | 3.3A |
| Type | Description | |
|---|---|---|
| Inductance | 8.2uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 3.1A | |
| DC Resistance(DCR) | 37mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AWVS008080408R2ML1 | Chilisin | 3131 | 0 | $ 0.1929 | ||
| APCI001212608R2TY0 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| BPCI001212608R2T00 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| BPRR001010418R2T00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2321 | ||
| BPCI001212508R2T00 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| APCI001212508R2TY0 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 | ||
| BPRR001010518R2T00 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2574 | ||
| BPRR001010518R2TA0 | Chilisin | SMD,10.1x10mm | 0 | $ 0.2577 | ||
| BPCI001212608R2TA0 | Chilisin | SMD,12x12mm | 0 | $ 0.2675 | ||
| APCI001212608R2T80 | Chilisin | SMD,12x12mm | 0 | $ 0.5943 |

