CREE LED MLEAWT-U1-0000-0002E7
| Manufacturer | |
| MPN | MLEAWT-U1-0000-0002E7 |
| LCSC Part # | C17598352 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3000K White SMD LED White Lighting RoHS |
| Datasheet | CREE LED MLEAWT-U1-0000-0002E7 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.726 | $ 0.73 |
| 200+ | $ 0.291 | $ 58.20 |
| 500+ | $ 0.2802 | $ 140.10 |
| 1,400+ | $ 0.2756 | $ 385.84 |
Standard Packaging1400/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K | |
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | CREE LED | |
| Packaging | SMD | |
| Color Temperature | 3000K |
| Type | Description | |
|---|---|---|
| Viewing Angle | - | |
| Voltage - Forward(Vf) | - | |
| Illumination Color | White | |
| Diode Configuration | Discrete Diode |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GW JTLMS3.EM-G9H1-XX57-1-60-R33 | OSRAM | SMD | 14,900 | $ 0.0119 | ||
| GW JTLMS3.CM-G8GW-XX57-1-60-R33 | OSRAM | SMD | 9,000 | $ 0.0083 | ||
| MX3AWT-A1-0000-000BA8 | CREE LED | SMD | 0 | $ 1.1791 | ||
| XMLBWT-02-0000-000LT20E7 | CREE LED | SMD | 0 | $ 4.3918 | ||
| XPEBWT-H1-0000-00FZ7 | CREE LED | SMD | 0 | $ 2.6304 | ||
| XBDAWT-00-0000-00000LAE7 | CREE LED | SMD | 0 | $ 0.9823 | ||
| MLEAWT-H1-R250-0002Z7 | CREE LED | SMD | 0 | $ 0.9115 | ||
| MX6AWT-A1-0000-0008E7 | CREE LED | SMD | 0 | $ 1.1617 | ||
| XPGBWT-U1-0000-00FE7 | CREE LED | SMD | 0 | $ 2.5816 | ||
| SPHWH1L5N603XEV5A2 | SAMSUNG | SMD | 0 | $ 0.7456 |

