Dialight 5510502F
| Manufacturer | |
| MPN | 5510502F |
| LCSC Part # | C17597948 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Red Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS |
| Datasheet | Dialight 5510502F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs | |
| Manufacturer | Dialight | |
| Packaging | Through Hole | |
| Test Current | - | |
| Lens Color | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | - | |
| Viewing Angle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

