Riedon RTDW2R-1KF8
| Manufacturer | |
| MPN | RTDW2R-1KF8 |
| LCSC Part # | C17597674 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 0℃~+100℃ Through Hole Analog and Digital Output RoHS |
| Datasheet | Riedon RTDW2R-1KF8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Detection Temperature Range | 0℃~+100℃ | |
| Tolerance | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Riedon | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Detection Temperature Range | 0℃~+100℃ | |
| Tolerance | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Detection Temperature Range | 0℃~+100℃ | |
| Tolerance | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | Riedon | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Detection Temperature Range | 0℃~+100℃ | |
| Tolerance | - | |
| Features | - |
Help & FeedbackShow similar products (0) >
C17597674 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

