LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRS MDF7-30D-2.54DSA(95) product image
Images for reference only

HRS MDF7-30D-2.54DSA(95)

Manufacturer
MPN
MDF7-30D-2.54DSA(95)
LCSC Part #
C17597525
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
-35℃~+85℃ Through Hole 3A 30P 5mm 2.54mm 2 2.54mm Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
DatasheetHRS MDF7-30D-2.54DSA(95)
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7016$ 2.70
200+$ 1.0785$ 215.70
500+$ 1.0431$ 521.55
1,000+$ 1.0247$ 1024.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHRS
PackagingThrough Hole,P=2.54mm
Voltage Rating250V
Operating Temperature-35℃~+85℃
Mounting TypeThrough Hole
Current Rating3A
Number of Pins30P
Insulation Height5mm
Pitch2.54mm
Number of Rows2
Contact PlatingTin
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.