LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMB1510-0000-000N0U0A30Q product image
Images for reference only

CREE LED CMB1510-0000-000N0U0A30Q

Manufacturer
MPN
CMB1510-0000-000N0U0A30Q
LCSC Part #
C17595280
Packaging
-
Customer #
Key Attributes
3000K 90 115° 34V Warm White LED COBs, Engines, Modules, Strips RoHS
DatasheetCREE LED CMB1510-0000-000N0U0A30Q
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.1861$ 6.19
270+$ 2.4688$ 666.58
540+$ 2.3869$ 1288.93
1,080+$ 2.346$ 2533.68
Standard Packaging270/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature3000K
CRI Color Rendering Index90
Viewing Angle115°
Voltage - Forward(Vf)34V
Illumination ColorWarm White