TE Connectivity 504445-E
| Manufacturer | |
| MPN | 504445-E |
| LCSC Part # | C17595020 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1.27mm Surface Mount,Vertical 8P -40℃~+150℃ Tin Black 8 1x8P 1 SMD Headers, Male Pins RoHS |
| Datasheet | TE Connectivity 504445-E |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+150℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.49mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.49mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1112 | $ 2.11 |
| 200+ | $ 0.8433 | $ 168.66 |
| 440+ | $ 0.8155 | $ 358.82 |
| 880+ | $ 0.8016 | $ 705.41 |
Standard Packaging440/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+150℃ | |
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.49mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Pitch | 1.27mm | |
| Connector Type | Surface Mount,Vertical | |
| Number of PINs | 8P | |
| Operating Temperature | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Contact Material | Copper alloy | |
| Color | Black | |
| X-Length of Bottom Edge on Board (Spacing Line) | 14.49mm | |
| Number of PINs Per Row | 8 | |
| Pin Structure | 1x8P | |
| Number of Rows | 1 |
Help & FeedbackShow similar products (0) >
C17595020 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

