Johanson Dielectrics QSCP251Q4R7D1GV001T
| Manufacturer | |
| MPN | QSCP251Q4R7D1GV001T |
| LCSC Part # | C17593633 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 4.7pF C0G 250V 0603 Ceramic Capacitors RoHS |
| Datasheet | Johanson Dielectrics QSCP251Q4R7D1GV001T |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0894 | $ 0.09 |
| 200+ | $ 0.0357 | $ 7.14 |
| 500+ | $ 0.0345 | $ 17.25 |
| 1,000+ | $ 0.0339 | $ 33.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 | |
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Johanson Dielectrics | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GQM1875C2E4R7BB12D | muRata | 0603 | 13,150 | $ 0.2118 | ||
| VJ0603D4R7CXPAJ | VISHAY | 0603 | 175 | $ 0.1302 | ||
| QSCP251Q4R7C1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.0901 | ||
| QSCP251Q4R7A1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.5393 | ||
| QSCP251Q4R7B1GV001T | Johanson Dielectrics | 0603 | 0 | $ 0.1171 | ||
| CBR06C479CAGAC | KEMET | 0603 | 0 | $ 0.1075 | ||
| 0603J2504P70CFR | Knowles | 0603 | 0 | $ 0.342 | ||
| 0603Y2504P70DCT | Knowles | 0603 | 0 | $ 0.1105 | ||
| 0603Y2504P70CCT | Knowles | 0603 | 0 | $ 0.1397 | ||
| QVS107CG4R7CCHT | Taiyo Yuden | 0603 | 0 | $ 0.1309 | ||
| QVS107CG4R7BCHT | Taiyo Yuden | 0603 | 0 | $ 0.1574 | ||
| VJ0603D4R7BXPAJ | VISHAY | 0603 | 0 | $ 0.0964 | ||
| VJ0603D4R7DLPAC | VISHAY | 0603 | 0 | $ 0.1125 | ||
| VJ0603D4R7DLPAP | VISHAY | 0603 | 0 | $ 0.1125 | ||
| VJ0603D4R7DLPAJ | VISHAY | 0603 | 0 | $ 0.1125 | ||
| VJ0603D4R7CLPAJ | VISHAY | 0603 | 0 | $ 0.1447 | ||
| VJ0603D4R7CLPAP | VISHAY | 0603 | 0 | $ 0.1447 | ||
| VJ0603D4R7CXPAC | VISHAY | 0603 | 0 | $ 0.1447 | ||
| VJ0603D4R7BXPAP | VISHAY | 0603 | 0 | $ 0.255 | ||
| VJ0603D4R7BLPAP | VISHAY | 0603 | 0 | $ 0.255 |

