LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C9762FRP00 product image
Images for reference only

VISHAY MBB02070C9762FRP00

Manufacturer
MPN
MBB02070C9762FRP00
LCSC Part #
C1759229
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 97.6kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MBB02070C9762FRP00
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0374$ 0.04
200+$ 0.0145$ 2.90
500+$ 0.014$ 7.00
1,000+$ 0.0137$ 13.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance97.6kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C9762FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0202
MRS25000C9762FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0332
MBB02070C9762DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
MBB02070C9762DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0678
MBB02070D9762DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.1727