VISHAY MPG06K-E3/53
| Manufacturer | |
| MPN | MPG06K-E3/53 |
| LCSC Part # | C17591809 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 800V 1 Independent 1.1V@1A 1A Through Hole Single Diodes RoHS |
| Datasheet | VISHAY MPG06K-E3/53 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 17 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 40A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current, typical IR less than 0.1 μA
- High forward surge capability
- Solder dip 275 ℃ max. 10 s, per JESD 22 - B106
- AEC - Q101 qualified
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes application.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3123 | $ 0.31 |
| 200+ | $ 0.1246 | $ 24.92 |
| 500+ | $ 0.1205 | $ 60.25 |
| 1,000+ | $ 0.1184 | $ 118.40 |
Standard Packaging3000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 40A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1.1V@1A | |
| Reverse Leakage Current (Ir) | 5uA | |
| Current - Rectified | 1A | |
| Non-Repetitive Peak Forward Surge Current | 40A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Glass passivated chip junction
- Low forward voltage drop
- Low leakage current, typical IR less than 0.1 μA
- High forward surge capability
- Solder dip 275 ℃ max. 10 s, per JESD 22 - B106
- AEC - Q101 qualified
Applications
AI Translation
- For use in general purpose rectification of power supplies, inverters, converters, and freewheeling diodes application.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| D7G-T | DIODES | Through Hole | 695 | $ 0.0696 | ||
| GI758-E3/54 | VISHAY | Through Hole | 15 | $ 1.8961 | ||
| MPG06KHE3_A/54 | VISHAY | Through Hole | 0 | $ 0.2429 | ||
| MPG06KHE3_A/53 | VISHAY | Through Hole | 0 | $ 0.3123 | ||
| MPG06K-E3/100 | VISHAY | Through Hole | 0 | $ 0.3123 | ||
| MPG06K-E3/54 | VISHAY | Through Hole | 0 | $ 0.2825 | ||
| MPG06M-E3/53 | VISHAY | Through Hole | 0 | $ 0.3045 | ||
| MPG06MHE3_A/100 | VISHAY | Through Hole | 0 | $ 0.3123 | ||
| MPG06M-E3/73 | VISHAY | Through Hole | 0 | $ 0.2526 | ||
| MPG06M-E3/100 | VISHAY | Through Hole | 0 | $ 0.3123 | ||
| MPG06M-M3/54 | VISHAY | Through Hole | 0 | $ 0.2602 | ||
| MPG06MHE3_A/53 | VISHAY | Through Hole | 0 | $ 0.3123 | ||
| MPG06MHE3_A/54 | VISHAY | Through Hole | 0 | $ 0.2125 | ||
| 1T7G | Taiwan Semiconductor | Through Hole | 0 | $ 0.0521 | ||
| P600K-E3/73 | VISHAY | Through Hole | 0 | $ 1.1482 | ||
| NTE5817 | NTE Electronics | Through Hole | 0 | $ 9.282 | ||
| GI758 | NTE Electronics | Through Hole | 0 | $ 2.99 |

