LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MOLEX 2010212058 product image
Images for reference only

MOLEX 2010212058

Manufacturer
MPN
2010212058
LCSC Part #
C17590506
Packaging
Through Hole,Right Angle
Customer #
Key Attributes
Right Angle Tin -55℃~+105℃ 1.27mm 2 Through Hole,Right Angle Headers, Male Pins RoHS
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0222$ 3.02
200+$ 1.2064$ 241.28
500+$ 1.1651$ 582.55
1,000+$ 1.146$ 1146.00
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMOLEX
PackagingThrough Hole,Right Angle
Connector TypeRight Angle
Contact PlatingTin
Operating Temperature-55℃~+105℃
Contact MaterialCopper alloy
Row Spacing1.27mm
Number of Rows2

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.