LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NTE Electronics NTE5282AK

Manufacturer
MPN
NTE5282AK
LCSC Part #
C17590103
Packaging
DO-5
Customer #
Key Attributes
75V DO-5 Single Zener Diodes RoHS
DatasheetNTE Electronics NTE5282AK
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNTE Electronics
PackagingDO-5
Diode Configuration-
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation50W
Reverse Leakage Current (Ir)10uA@56V
Impedance(Zzt)9Ω
Zener Voltage(Range)-
Zener Voltage(Nom)75V
Impedance(Zzk)150Ω

Features

AI Translation
  • Zener voltage 3.9 to 200V
  • Low Zener impedance
  • High reliability and durability
  • Reverse polarity models also available (NTE5240AK to NTE5296AK)