FEIG ELECTRONIC 2783.000.00.00
| Manufacturer | |
| MPN | 2783.000.00.00 |
| LCSC Part # | C17590067 |
| Packaging | - |
| Customer # | |
| Key Attributes | RF Antennas |
| Datasheet | FEIG ELECTRONIC 2783.000.00.00 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | FEIG ELECTRONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | FEIG ELECTRONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ID ISC.ANT40/30 and ID ISC.ANT100/100 are high-frequency antennas for RFID short-range readers. They feature a 50 Ω impedance, operate at 13.56 MHz, support a maximum transmit power of 1 W, and achieve data transfer rates up to 424 kbits/s. The ID ISC.ANT100/100 offers a maximum read range of 5.87 inches (14 cm). Both external antennas — ID ISC.ANT40/30 and ID ISC.ANT100/100 — are compatible with all supported HF reader modules from FEIG ELECTRONIC. The read range depends on the transponder used.
Features
- Impedance: 50 Ω
- Frequency: 13.56 MHz
- Transmission power: 1 W max
- Data transfer rate: up to 424 kbit/s (ID ISC.ANT40/30), up to 212 kbit/s (ID ISC.ANT100/100)
- Operating temperature range: -13°F ~ 158°F (-25°C ~ 70°C)
- Storage temperature range: -40°F ~ 185°F (-40°C ~ 85°C)
- Relative humidity: 0% - 95% (non-condensing)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 201.4665 | $ 201.47 |
| 200+ | $ 80.3867 | $ 16077.34 |
| 500+ | $ 77.7012 | $ 38850.60 |
| 1,000+ | $ 76.3728 | $ 76372.80 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | FEIG ELECTRONIC | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | FEIG ELECTRONIC |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
ID ISC.ANT40/30 and ID ISC.ANT100/100 are high-frequency antennas for RFID short-range readers. They feature a 50 Ω impedance, operate at 13.56 MHz, support a maximum transmit power of 1 W, and achieve data transfer rates up to 424 kbits/s. The ID ISC.ANT100/100 offers a maximum read range of 5.87 inches (14 cm). Both external antennas — ID ISC.ANT40/30 and ID ISC.ANT100/100 — are compatible with all supported HF reader modules from FEIG ELECTRONIC. The read range depends on the transponder used.
Features
- Impedance: 50 Ω
- Frequency: 13.56 MHz
- Transmission power: 1 W max
- Data transfer rate: up to 424 kbit/s (ID ISC.ANT40/30), up to 212 kbit/s (ID ISC.ANT100/100)
- Operating temperature range: -13°F ~ 158°F (-25°C ~ 70°C)
- Storage temperature range: -40°F ~ 185°F (-40°C ~ 85°C)
- Relative humidity: 0% - 95% (non-condensing)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

