LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY MBB02070C2808FRP00

Manufacturer
MPN
MBB02070C2808FRP00
LCSC Part #
C1758980
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 2.8Ω ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MBB02070C2808FRP00
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance2.8Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃