LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TE Connectivity 23ESB104MMF50AF

Manufacturer
MPN
23ESB104MMF50AF
LCSC Part #
C17589747
Packaging
-
Customer #
Key Attributes
POT 100kΩ 200mW
DatasheetTE Connectivity 23ESB104MMF50AF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats
ManufacturerTE Connectivity
Packaging-
Tolerance±20%
Power(Watts)200mW
Number of Turns1
Resistance100kΩ