LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samsung Electro-Mechanics RC1005J102CS product image
Images for reference only

Samsung Electro-Mechanics RC1005J102CS

Manufacturer
MPN
RC1005J102CS
LCSC Part #
C17589561
Packaging
0402
Customer #
Key Attributes
RES 1kΩ ±5% 0.063W 0402
DatasheetSamsung Electro-Mechanics RC1005J102CS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0402
Resistance1kΩ
Power(Watts)63mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%
Operating Temperature-55℃~+155℃