LCSC Electronics logoLCSC Electronics svg logo
Connexion
USD
ATGBICS by Approved Technology Ltd SFP-LX-10-D-C product image
Photos non contractuelles

ATGBICS by Approved Technology Ltd SFP-LX-10-D-C

Fabricant
Réf. Fab.
SFP-LX-10-D-C
Réf. LCSC
C17589271
Condit.
-
Numéro Client
Caract. clés
Fiber Optic Transceiver Modules RoHS
Fiche TechniqueATGBICS by Approved Technology Ltd SFP-LX-10-D-C
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
QtéPrix unit.(Référence uniquement)Montant total
1+$ 59.7887$ 59.79
200+$ 23.8561$ 4771.22
500+$ 23.0594$ 11529.70
1,000+$ 22.6656$ 22665.60
Boîtier Standard1/Full Bag
Meilleur prix pour une plus grande quantité ?
$

Spécifications du Produit

Tout

Description

Traduction par IA

The ATGBICS-compatible SFP-LX-10-D-C transceiver is a high-performance, cost-effective module featuring a duplex LC optical interface. It employs standard AC-coupled CML for high-speed signals and LVTTL for control and monitoring signals. The receiver section uses a PIN receiver, while the transmitter uses a 1310nm FP laser. With a link budget of up to 15dB, this module is well-suited for 1000Base Ethernet 10km applications.

Caractéristiques

Traduction par IA
  • Data link up to 1.25Gb/s
  • Hot-pluggable
  • Duplex LC connector
  • Up to 10km transmission over 9/125μm single-mode fiber
  • 1310nm FP laser transmitter
  • Single +3.3V power supply
  • Monitoring interface compliant with SFF-8472
  • Maximum power <1W
  • Commercial operating temperature range: 0~70℃
  • RoHS compliant and lead-free

Applications

Traduction par IA

Metro/Access Networks, 1.25Gb/s 1000Base-LX Ethernet, 1× Fibre Channel, and Other Optical Links