Samsung Electro-Mechanics RCS2012F1243CS
| Manufacturer | |
| MPN | RCS2012F1243CS |
| LCSC Part # | C17587254 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 124kΩ ±1% 0.125W 0805 |
| Datasheet | Samsung Electro-Mechanics RCS2012F1243CS |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0271 | $ 0.03 |
| 200+ | $ 0.0108 | $ 2.16 |
| 500+ | $ 0.0105 | $ 5.25 |
| 1,000+ | $ 0.0103 | $ 10.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0805 | |
| Resistance | 124kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR0805-FX-1243ELF | BOURNS | 0805 | 19,100 | $ 0.0107 | ||
| FRC0805F1243TS | FOJAN | 0805 | 18,000 | $0.0037 $0.0038 | ||
| 0805W8F1243T5E | UNI-ROYAL | 0805 | 9,100 | $ 0.003 | ||
| RS-05K1243FT | FH | 0805 | 2,700 | $ 0.004 | ||
| RC0805FR-07124KL | YAGEO | 0805 | 1,600 | $ 0.0093 | ||
| CRCW0805124KFKEA | VISHAY | 0805 | 740 | $ 0.0203 | ||
| RMC0805124K1%N | TyoHM | 0805 | 450 | $ 0.0057 | ||
| RM10FTN1243 | TA-I Tech | 0805 | 100 | $ 0.0024 | ||
| ERJ6ENF1243V | PANASONIC | 0805 | 0 | $ 0.0071 | ||
| ERJ-U06F1243V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| KTR10EZPF1243 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RMCF0805FT124K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0038 | ||
| CRCW0805124KFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RTT051243FTP | RALEC | 0805 | 0 | $ 0.0036 | ||
| SCR0805F124K | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X1243FTL | Walsin | 0805 | 0 | $ 0.0021 | ||
| AC0805FR-07124KL | YAGEO | 0805 | 0 | $ 0.004 | ||
| AF0805FR-07124KL | YAGEO | 0805 | 0 | $ 0.0388 | ||
| RC0805FR-07124KP | YAGEO | 0805 | 0 | $ 0.0265 | ||
| AR0805FR-07124KL | YAGEO | 0805 | 0 | $ 0.0816 |

