LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED MLBAWT-A1-R250-000VE8 product image
Images for reference only

CREE LED MLBAWT-A1-R250-000VE8

Manufacturer
MPN
MLBAWT-A1-R250-000VE8
LCSC Part #
C17587105
Packaging
SMD
Customer #
Key Attributes
2700K 3.3V White SMD LED White Lighting RoHS
DatasheetCREE LED MLBAWT-A1-R250-000VE8
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3505$ 0.35
250+$ 0.1399$ 34.98
500+$ 0.1352$ 67.60
1,000+$ 0.1329$ 132.90
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED White Lighting
ManufacturerCREE LED
PackagingSMD
Color Temperature2700K
Viewing Angle120°
Voltage - Forward(Vf)3.3V
Illumination ColorWhite

Introduction

AI Translation

The XLamp ML-B LED brings lighting-class reliability and performance to 1/4-watt LEDs. It extends Cree LED's lighting-class leadership into linear and distributed lighting applications. With lighting-class reliability, wide viewing angle, uniform light output, and industry-leading color binning in a 3.5mm × 3.5mm package, the XLamp ML-B LED continues Cree LED's history of focused innovation in lighting application LEDs. The XLamp ML-B LED delivers high performance and a sleek appearance across a wide range of lighting applications, including linear lighting, fluorescent retrofit, and retail display lighting.

Features

AI Translation
  • White available (CCT 2200K and 2600K ~ 8300K), minimum CRI of 80, 85, and 90
  • ANSI-compatible binning
  • Maximum drive current: 175 mA
  • 120° (overline) viewing angle, uniform chromaticity distribution
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Applications

AI Translation

Linear lighting, fluorescent lamp retrofit, retail display lighting