TE Connectivity 6609946-3
| Manufacturer | |
| MPN | 6609946-3 |
| LCSC Part # | C17586993 |
| Packaging | - |
| Customer # | |
| Key Attributes | Power Line Filter Modules RoHS |
| Datasheet | TE Connectivity 6609946-3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Introduction
TE Connectivity offers over 300 solutions to address EMI/RFI issues related to electromagnetic susceptibility and meet international emission standards. Corcom filters are available in a variety of single-phase and three-phase designs, as well as IEC inlets and power entry modules that integrate multiple functions to reduce cost, space, and labor. Additional solutions are available for DC applications and those requiring ultra-high performance, including feedthrough filters and capacitors suited for a wide range of applications.
Features
- General-purpose RFI filter for high-impedance loads/low-current applications
- Multiple terminal options available
- Meets VDE low leakage current requirements for portable and non-patient medical equipment
- Suitable for applications with impulse, continuous, and/or intermittent RFI
- EK models meet VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- Optional ground line inductor
- Higher line-to-line attenuation performance than K series
- E version meets VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- V version offers the same high performance with a more cost-effective design
- Designed to reduce conducted noise to acceptable limits for FCC/EN compliance
- Component values significantly higher than standard K series
- ESK6C and VSK6C models include independent ground circuit inductors
- Compact construction
- Single-stage design
- Significant differential mode performance
- Suitable for industrial machinery
- Low input leakage current for portable equipment applications
- Compact dual-stage filter series
- Rated current up to 30A
- High differential mode attenuation in lower frequency range
- High common mode performance
- Suitable for switch mode power supplies
Applications
- HVAC
- Computing devices and accessories
- Home appliances
- Medical devices
- TV/Audio/Video equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - | |
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Filter Type | - | |
| Height | - | |
| Voltage - Input | - | |
| Mounting Type | - | |
| Current Rating | - |
Introduction
TE Connectivity offers over 300 solutions to address EMI/RFI issues related to electromagnetic susceptibility and meet international emission standards. Corcom filters are available in a variety of single-phase and three-phase designs, as well as IEC inlets and power entry modules that integrate multiple functions to reduce cost, space, and labor. Additional solutions are available for DC applications and those requiring ultra-high performance, including feedthrough filters and capacitors suited for a wide range of applications.
Features
- General-purpose RFI filter for high-impedance loads/low-current applications
- Multiple terminal options available
- Meets VDE low leakage current requirements for portable and non-patient medical equipment
- Suitable for applications with impulse, continuous, and/or intermittent RFI
- EK models meet VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- Optional ground line inductor
- Higher line-to-line attenuation performance than K series
- E version meets VDE ultra-low leakage current requirements for portable and non-patient care medical equipment
- V version offers the same high performance with a more cost-effective design
- Designed to reduce conducted noise to acceptable limits for FCC/EN compliance
- Component values significantly higher than standard K series
- ESK6C and VSK6C models include independent ground circuit inductors
- Compact construction
- Single-stage design
- Significant differential mode performance
- Suitable for industrial machinery
- Low input leakage current for portable equipment applications
- Compact dual-stage filter series
- Rated current up to 30A
- High differential mode attenuation in lower frequency range
- High common mode performance
- Suitable for switch mode power supplies
Applications
- HVAC
- Computing devices and accessories
- Home appliances
- Medical devices
- TV/Audio/Video equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

