DIODES SD09A240E
| Manufacturer | |
| MPN | SD09A240E |
| LCSC Part # | C17584746 |
| Packaging | - |
| Customer # | |
| Key Attributes | 100mA 180V 1 TRIAC SCRs RoHS |
| Datasheet | DIODES SD09A240E |
| RoHS Compliance | 4 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 900mA | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Surge(Itsm@f) | 4A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 900mA | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Surge(Itsm@f) | 4A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-pressure sodium vapor lighting
- Strobe and flash lamps
- Igniters
- High-voltage regulators
- Pulse generators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1175 | $ 0.12 |
| 200+ | $ 0.0469 | $ 9.38 |
| 500+ | $ 0.0454 | $ 22.70 |
| 1,000+ | $ 0.0446 | $ 44.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | - | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 900mA | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Surge(Itsm@f) | 4A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | DIODES | |
| Packaging | - | |
| Holding Current (Ih) | 100mA | |
| Current - Gate Trigger(Igt) | - | |
| Voltage - On State(Vtm) | 1.3V | |
| Average Gate Power Dissipation (PG(AV)) | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 900mA | |
| Peak off - state voltage(Vdrm) | 180V | |
| Current - Surge(Itsm@f) | 4A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-pressure sodium vapor lighting
- Strobe and flash lamps
- Igniters
- High-voltage regulators
- Pulse generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

