LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO FMP200FRF52-9K1 product image
Images for reference only

YAGEO FMP200FRF52-9K1

Manufacturer
YAGEOAsian Brands
MPN
FMP200FRF52-9K1
LCSC Part #
C1758457
Packaging
Through Hole,D3.9xL9mm
Customer #
Key Attributes
RES 9.1kΩ ±1% 2W Through Hole,D3.9xL9mm
DatasheetYAGEO FMP200FRF52-9K1
RoHS Compliance2 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0432$ 0.04
200+$ 0.0168$ 3.36
500+$ 0.0162$ 8.10
1,000+$ 0.0159$ 15.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D3.9xL9mm
Resistance9.1kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FMP200FBF52-9K1YAGEOSimilarThrough Hole,D3.9xL9mm0$ 0.0428
FMP200FRE52-9K1YAGEOSimilarThrough Hole,D3.9xL9mm0$ 0.0432
FMP200FBE52-9K1YAGEOSimilarThrough Hole,D3.9xL9mm0$ 0.031
3 more alternative parts.View all substitutes