TI RURD440S
| Manufacturer | |
| MPN | RURD440S |
| LCSC Part # | C17583581 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60ns TO-252 Single Diodes |
| Datasheet | TI RURD440S |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Temperature | - | |
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Vce Saturation(VCE(sat)) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Vce Saturation(VCE(sat)) | - | |
| Gate Charge(Qg) | - |
Introduction
The UFS series IGBTs are rated at 600V and 1200V, available in surface-mount packages ranging from TO-252AA to TO-263AB. These devices are ideal for a variety of high-power control applications. The IGBT Series 3 switches feature an anti-parallel ultrafast diode. The UFS series are voltage-clamped, logic-level IGBTs. Harris ultrafast and ultrafast-recovery rectifiers offer reverse recovery times of 25ns to 150ns, reverse voltage ratings from 50V to 1200V, and peak surge current (IFSM) handling capability up to 32.5A. They are available in single or dual rectifier configurations in surface-mount TO-252 D-PAK packages. In addition, a range of 1A single and dual devices will soon be available in SO-8 packages. Both the ultrafast and ultrafast-recovery rectifier series are ideal for power supplies operating in the 100kHz–500kHz switching range.
Applications
High-power control applications, power supplies within 100kHz - 500kHz switching range
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Temperature | - | |
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Vce Saturation(VCE(sat)) | - | |
| Gate Charge(Qg) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TI | |
| Packaging | TO-252 | |
| Reverse Recovery Time (trr) | 60ns | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Current - Collector(Ic) | - | |
| Pd - Power Dissipation | - | |
| Vce Saturation(VCE(sat)) | - | |
| Gate Charge(Qg) | - |
Introduction
The UFS series IGBTs are rated at 600V and 1200V, available in surface-mount packages ranging from TO-252AA to TO-263AB. These devices are ideal for a variety of high-power control applications. The IGBT Series 3 switches feature an anti-parallel ultrafast diode. The UFS series are voltage-clamped, logic-level IGBTs. Harris ultrafast and ultrafast-recovery rectifiers offer reverse recovery times of 25ns to 150ns, reverse voltage ratings from 50V to 1200V, and peak surge current (IFSM) handling capability up to 32.5A. They are available in single or dual rectifier configurations in surface-mount TO-252 D-PAK packages. In addition, a range of 1A single and dual devices will soon be available in SO-8 packages. Both the ultrafast and ultrafast-recovery rectifier series are ideal for power supplies operating in the 100kHz–500kHz switching range.
Applications
High-power control applications, power supplies within 100kHz - 500kHz switching range
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

