LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C8254FRP00 product image
Images for reference only

VISHAY MRS25000C8254FRP00

Manufacturer
MPN
MRS25000C8254FRP00
LCSC Part #
C1758330
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 8.25MΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MRS25000C8254FRP00
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.039$ 0.04
200+$ 0.0151$ 3.02
500+$ 0.0146$ 7.30
1,000+$ 0.0143$ 14.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance8.25MΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MRS25000C8254FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0387
MBB02070C8254FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0751