LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MBB02070C7500FRP00 product image
Images for reference only

VISHAY MBB02070C7500FRP00

Manufacturer
MPN
MBB02070C7500FRP00
LCSC Part #
C1758240
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 750Ω ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MBB02070C7500FRP00
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0374$ 0.04
200+$ 0.0145$ 2.90
500+$ 0.014$ 7.00
1,000+$ 0.0137$ 13.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance750Ω
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBB02070C7500FCT00VISHAYThrough Hole,D2.5xL6.5mm90$ 0.1277
MBB02070C7500FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0379
MRS25000C7500FRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0302
MBB0207CC7500FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.3755
MRS25000C7500FC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0716
MRS25000C7500FCT00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0285
MBB02070C7500DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0797
MBB02070C7500DRP00VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0678
MBB02070D7500DC100VISHAYThrough Hole,D2.5xL6.5mm0$ 0.181
SFR25H0007500FR500VISHAYThrough Hole,D2.5xL6.5mm0$ 0.0244