LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MOLC-120-02-SM-Q-LC product image
Images for reference only

Samtec MOLC-120-02-SM-Q-LC

Manufacturer
MPN
MOLC-120-02-SM-Q-LC
LCSC Part #
C17582173
Packaging
SMD
Customer #
Key Attributes
Surface Mount,Vertical -55℃~+125℃ Tin 1.27mm 4 SMD Headers, Male Pins RoHS
DatasheetSamtec MOLC-120-02-SM-Q-LC
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 64.8012$ 64.80
200+$ 25.8572$ 5171.44
500+$ 24.9929$ 12496.45
1,000+$ 24.5662$ 24566.20
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingSMD
Mounting TypeSurface Mount,Vertical
Operating Temperature-55℃~+125℃
Contact PlatingTin
Contact MaterialPhosphor bronze
Row Spacing1.27mm
Number of Rows4

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.