California Eastern Laboratories CG2214M6
| Manufacturer | |
| MPN | CG2214M6 |
| LCSC Part # | C17581898 |
| Packaging | - |
| Customer # | |
| Key Attributes | L,S-bandMediumPowerSPDTSwitch |
| Datasheet | California Eastern Laboratories CG2214M6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | - | |
| Frequency range | 50MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 1.8V~5V | |
| operating temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | - | |
| Frequency range | 50MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 1.8V~5V | |
| operating temperature | -45℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CG2214M6 is a pHEMT GaAs SPDT (Single Pole Double Throw) switch. This device can operate from 0.05 to 3.0 GHz, having low insertion loss and high isolation.
Features
AI Translation
- Control voltage: VC(H)=1.8 to 5.0 V (3.0 V TYP.), VC(L)= - 0.2 to 0.2 V (0 V TYP.)
- Low insertion loss:
- Lins1 = 0.30 dB TYP. @ f = 0.05 to 0.5 GHz
- Lins2 = 0.30 dB TYP. @ f = 0.5 to 1.0 GHz
- Lins3 = 0.30 dB TYP. @ f = 1.0 to 2.0 GHz
- Lins4 = 0.35 dB TYP. @ f = 2.0 to 2.5 GHz
- Lins5 = 0.35 dB TYP. @ f = 2.5 to 3.0 GHz
- High isolation:
- ISL1 = 38 dB TYP. @ f = 0.05 to 0.5 GHz
- ISL2 = 32 dB TYP. @ f = 0.5 to 1.0 GHz
- ISL3 = 27 dB TYP. @ f = 1.0 to 2.0 GHz
- ISL4 = 25 dB TYP. @ f = 2.0 to 2.5 GHz
- ISL5 = 23 dB TYP. @ f = 2.5 to 3.0 GHz
- Power handling: Pin(0.5dB)= + 32 dBm TYP. @ f = 3.0 GHz, VC(H)=3.0 V, VC(L)=0 V
Applications
AI Translation
- Wireless LAN (IEEE 802.11 b/g/n/ac)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1376 | $ 1.14 |
| 200+ | $ 0.4545 | $ 90.90 |
| 400+ | $ 0.4393 | $ 175.72 |
| 1,000+ | $ 0.4317 | $ 431.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | - | |
| Frequency range | 50MHz~3GHz | |
| Features | - | |
| Voltage - Supply | 1.8V~5V | |
| operating temperature | -45℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | - | |
| Frequency range | 50MHz~3GHz |
| Type | Description | |
|---|---|---|
| Features | - | |
| Voltage - Supply | 1.8V~5V | |
| operating temperature | -45℃~+85℃ |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CG2214M6 is a pHEMT GaAs SPDT (Single Pole Double Throw) switch. This device can operate from 0.05 to 3.0 GHz, having low insertion loss and high isolation.
Features
AI Translation
- Control voltage: VC(H)=1.8 to 5.0 V (3.0 V TYP.), VC(L)= - 0.2 to 0.2 V (0 V TYP.)
- Low insertion loss:
- Lins1 = 0.30 dB TYP. @ f = 0.05 to 0.5 GHz
- Lins2 = 0.30 dB TYP. @ f = 0.5 to 1.0 GHz
- Lins3 = 0.30 dB TYP. @ f = 1.0 to 2.0 GHz
- Lins4 = 0.35 dB TYP. @ f = 2.0 to 2.5 GHz
- Lins5 = 0.35 dB TYP. @ f = 2.5 to 3.0 GHz
- High isolation:
- ISL1 = 38 dB TYP. @ f = 0.05 to 0.5 GHz
- ISL2 = 32 dB TYP. @ f = 0.5 to 1.0 GHz
- ISL3 = 27 dB TYP. @ f = 1.0 to 2.0 GHz
- ISL4 = 25 dB TYP. @ f = 2.0 to 2.5 GHz
- ISL5 = 23 dB TYP. @ f = 2.5 to 3.0 GHz
- Power handling: Pin(0.5dB)= + 32 dBm TYP. @ f = 3.0 GHz, VC(H)=3.0 V, VC(L)=0 V
Applications
AI Translation
- Wireless LAN (IEEE 802.11 b/g/n/ac)
C17581898 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

