LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SELCO PRODUCTS SES-L180 product image
Images for reference only

SELCO PRODUCTS SES-L180

Manufacturer
MPN
SES-L180
LCSC Part #
C17577617
Packaging
-
Customer #
Key Attributes
Thermostats - Mechanical
DatasheetSELCO PRODUCTS SES-L180
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.5657$ 13.57
200+$ 5.4133$ 1082.66
500+$ 5.2329$ 2616.45
1,000+$ 5.1435$ 5143.50
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The surface-mount T11 design is engineered for direct attachment to equipment, utilizing conduction (the fastest method of heat transfer) for temperature measurement and reliable protection. The device employs a bimetallic thermosensitive disc for rapid make-or-break action of switching contacts. The bimetallic disc is thermally and electrically isolated from the power circuit, eliminating self-heating effects. Only the temperature of the controlled device or its immediate environment causes switching action. Due to the characteristics of the bimetallic disc, switching operation is swift and reliable. Contact chatter, false cycling, and arcing are virtually eliminated. The thermostat is housed in a compact, rugged, tamper-resistant enclosure for quick and easy installation in controlled equipment. Options include bare disc, single-action, and SPDT configurations. Custom manufacturing options are also available, including bracket, conduit and fitting mounting, lead termination, overmolding, and epoxy sealing.

Features

AI Translation
  • Temperature measurement and reliable protection via conduction
  • Bimetallic thermosensitive disc for rapid switching contact open/close operation
  • Bimetallic disc thermally and electrically isolated from power circuit, eliminating self-heating effects
  • Fast and reliable switching operation, virtually eliminating contact bounce, false cycling, and arcing
  • Enclosed in a compact, rugged, tamper-resistant housing for easy installation
  • Available in bare disc, single-action, and SPDT configurations
  • Custom manufacturing options available

Applications

AI Translation

Heating equipment, kettles, food service equipment, hot plates, microwave ovens