NXP MMA8210TEGR2
| Manufacturer | |
| MPN | MMA8210TEGR2 |
| LCSC Part # | C17575422 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Accelerometers RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Output Bits | 10bit | |
| Accelerometer Sensing Axis | X | |
| Cache Size | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±100g | |
| Voltage - Supply | 6.3V~30V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Output Bits | 10bit | |
| Accelerometer Sensing Axis | X | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±100g | |
| Voltage - Supply | 6.3V~30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Output Bits | 10bit | |
| Accelerometer Sensing Axis | X | |
| Cache Size | - | |
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±100g | |
| Voltage - Supply | 6.3V~30V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | NXP | |
| Packaging | SOIC-16-300mil | |
| Output Bits | 10bit | |
| Accelerometer Sensing Axis | X | |
| Cache Size | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Standby Current | - | |
| Interface | - | |
| Acceleration Measurement Range (MAX) | ±100g | |
| Voltage - Supply | 6.3V~30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

