LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY MRS25000C4643FRP00 product image
Images for reference only

VISHAY MRS25000C4643FRP00

Manufacturer
MPN
MRS25000C4643FRP00
LCSC Part #
C1757444
Packaging
Through Hole,D2.5xL6.5mm
Customer #
Key Attributes
RES 464kΩ ±1% 0.6W Through Hole,D2.5xL6.5mm
DatasheetVISHAY MRS25000C4643FRP00
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0355$ 0.04
200+$ 0.0138$ 2.76
500+$ 0.0133$ 6.65
1,000+$ 0.013$ 13.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D2.5xL6.5mm
Resistance464kΩ
Power(Watts)600mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MRS25000C4643FCT00VISHAYSimilarThrough Hole,D2.5xL6.5mm0$ 0.0196
MBB02070C4643FC100VISHAYSimilarThrough Hole,D2.5xL6.5mm0$ 0.079
MBB02070C4643FRP00VISHAYSimilarThrough Hole,D2.5xL6.5mm0$ 0.0374
MBB02070C4643DC100VISHAYSimilarThrough Hole,D2.5xL6.5mm0$ 0.0797
MBB02070C4643DRP00VISHAYSimilarThrough Hole,D2.5xL6.5mm0$ 0.0678
View and Compare All Alternative Parts.