LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LITEON LTV-817M

Manufacturer
LITEONAsian Brands
MPN
LTV-817M
LCSC Part #
C17573303
Packaging
DIP-4
Customer #
Key Attributes
50mA 100mV@20mA,1mA 35V 6V 1.2V DC DIP-4 Transistor, Photovoltaic Output Optoisolators RoHS
DatasheetLITEON LTV-817M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerLITEON
PackagingDIP-4
Fall time3us
Output Current50mA
Rise time4us
Vce Saturation(VCE(sat))100mV@20mA,1mA
Operating Temperature-55℃~+110℃
Load Voltage35V
Reverse Voltage6V
Current transfer ratio600%;50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Total Power Dissipation(Pd)200mW
Output Type-
Input typeDC
Isolation Voltage(Vrms)5kV
Features-

Features

AI Translation
  • Current transfer ratio (CTR: MIN. 50% at lF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 5,000 Vrms)
  • Response time (tr: TYP. 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Dual-in-line package: LTV-817: 1-channel type LTV-827: 2-channel type LTV-847: 4-channel type
  • Wide lead spacing package: LTV-817M: 1-channel type LTV-827M: 2-channel type LTV-847M: 4-channel type
  • Surface mounting package: LTV-817S: 1-channel type LTV-827S: 2-channel type LTV-847S: 4-channel type
  • Tape and reel packaging: LTV-817S-TA: 1-channel type LTV-817S-TA1: 1-channel type LTV-817S-TP: 1-channel type LTV-827S-TA: 2-channel type LTV-827S-TA1: 2-channel type
  • Safety approval UL 1577 VDE DIN EN60747-5-5 (VDE 0884-5) CSA CA5A CQC GB4943.1-2011/ GB8898-2011 (meet Altitude up to 5000m) Nordic Safety (FIMKO/NEMKO/SEMKO/DEMKO) BSI
  • Halogen Free option
  • RoHS Compliance All materials be used in device are followed EU RoHS directive (No.2
  • ESD pass HBM 8000V/MM2000V
  • MSL class1

Applications

AI Translation
  • Hybrid substrates that require high density mounting.
  • Programmable controllers