API Delevan S4924R-822J
| Manufacturer | |
| MPN | S4924R-822J |
| LCSC Part # | C17573246 |
| Packaging | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 535mA 1.32Ω SMD,13.2x6.4mm |
| Datasheet | API Delevan S4924R-822J |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 535mA | |
| Inductance | 8.2uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.32Ω | |
| Current - Saturation(Isat) | 535mA | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 535mA | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.32Ω | |
| Current - Saturation(Isat) | 535mA | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy molded SMT package
- Operating temperature range: -55°C to +125°C
- Current rating at 35°C ambient temperature rise
- Maximum power dissipation of 0.385W at 90°C
- Incremental current causing maximum 5% inductance change
- Minimum dielectric withstanding voltage: 1000V RMS
- Inductance tolerance specified by letter suffix after part number: H = 3%, ↓ = 5%; supplied at tolerance as shown in table
- Maximum coupling coefficient: 3%
- Marking: Delevan; S4924; dash number; date code (YYWWL), R preceding date code indicates RoHS component
- Packaging: Tape and reel (24mm), 13" reel up to 800 pieces, 7" reel not available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 535mA | |
| Inductance | 8.2uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.32Ω | |
| Current - Saturation(Isat) | 535mA | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 535mA | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| DC Resistance(DCR) | 1.32Ω | |
| Current - Saturation(Isat) | 535mA | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy molded SMT package
- Operating temperature range: -55°C to +125°C
- Current rating at 35°C ambient temperature rise
- Maximum power dissipation of 0.385W at 90°C
- Incremental current causing maximum 5% inductance change
- Minimum dielectric withstanding voltage: 1000V RMS
- Inductance tolerance specified by letter suffix after part number: H = 3%, ↓ = 5%; supplied at tolerance as shown in table
- Maximum coupling coefficient: 3%
- Marking: Delevan; S4924; dash number; date code (YYWWL), R preceding date code indicates RoHS component
- Packaging: Tape and reel (24mm), 13" reel up to 800 pieces, 7" reel not available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

