LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Phoenix Contact 1985111

Manufacturer
MPN
1985111
LCSC Part #
C17572773
Packaging
Through Hole,P=3.5mm
Customer #
Key Attributes
TERM BLK 17POS 3.5mm TH
DatasheetPhoenix Contact 1985111
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerPhoenix Contact
PackagingThrough Hole,P=3.5mm
Current Rating2A
Voltage Rating (Max)300V
ColorGreen
Number of Pins17P
Mounting TypeThrough Hole
Number of PINs Per Row17
Number of Rows1
Pitch3.5mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.