LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Dialight 5613101100F

Manufacturer
MPN
5613101100F
LCSC Part #
C17569741
Packaging
Through Hole
Customer #
Key Attributes
20mA 8.7mcd Yellow, Emerald Green 2V Through Hole Circuit Board Indicators, Arrays, Light Bars, Bar Graphs RoHS
DatasheetDialight 5613101100F
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Circuit Board Indicators, Arrays, Light Bars, Bar Graphs
ManufacturerDialight
PackagingThrough Hole
Test Current20mA
Lens Color-
Luminous Intensity8.7mcd
Illumination ColorYellow, Emerald Green
Viewing Angle50°
Voltage - Forward(Vf)2V

Features

AI Translation
  • Multiple CBIs form horizontal LED arrays on 7.24mm (0.285 inch) centers
  • Housing support legs facilitate PCB cleaning
  • Solderability per MIL-STD-202F Method 208F
  • LEDs safe for direct viewing per IEC 825-1 and EN-60825-1
  • High-contrast, UL 94 V-0 rated black housing
  • Oxygen index: 29% (all sizes)
  • LED protrusion: ±0.04mm [±0.016]
  • CBI housing: ±0.02mm [±0.008]